text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-120-2

TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Littelfuse TRF250-120-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.12A
Trip Current: 0.24A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.6mm x L  11mm x W  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
10
$0.815
50
$0.75
200
$0.69
750+
$0.635
Product Variant Information section