text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF600-160-2

TRF600 Series 250 V 0.16 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF600-160-2 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 0.16A
Trip Current: 0.32A
Operating Temp Range: -40°C to +85°C
Dimension: T  6mm x L  12.6mm x W  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
600
$0.595
1,200
$0.585
1,800
$0.58
3,000
$0.575
6,000+
$0.56
Product Variant Information section