Manufacturer Part #
TS250-130F-RA-2
TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TS250-130F-RA-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 130mA |
| Trip Current: | 0.26A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.59
3,000
$0.58
4,500
$0.575
6,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount