text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM600-250F-RA-2

TSM600 Series 250 V 0.25 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TSM600-250F-RA-2 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 0.25A
Trip Current: 0.86A
Operating Temp Range: -40°C to +85°C
Dimension: T  11.7mm x L  17.3mm x W  10.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
200
$3.60
400
$3.57
600
$3.55
800
$3.53
1,000+
$3.49
Product Variant Information section