text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC36A

1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5SMC36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 30.5A
Reverse Leakage Current: 1µA
Peak Power: 1.5kW
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section