text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5638A

IN56 Series 1500 W 13.6 V 67 A Unidirectional Through Hole TVS Diode - DO-202AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5638A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 67A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 13.6V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 16.8V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,715.00
USD
Quantity
Unit Price
2
$17.89
5
$17.73
20
$17.49
30
$17.42
75+
$17.15
Product Variant Information section