text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5907

ESD Suppressors / TVS Diodes Uni-Directional TVS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5907 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 8.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 120A
Reverse Leakage Current: 300µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,568.00
USD
Quantity
Unit Price
100+
$15.68
Product Variant Information section