text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6123AUS

Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6123AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Bi-Directional
Power Dissipation: 2W
Peak Output Current: 7.1A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 25mA
Standoff Voltage: 38.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$792.00
USD
Quantity
Unit Price
3
$10.83
10
$10.72
25
$10.63
50
$10.56
125+
$10.42
Product Variant Information section