text.skipToContent text.skipToNavigation

Manufacturer Part #

30KP30CA-TP

30KP30 Series 55.2 V 30 kW Through Hole Bi-Directional TVS Diode - R-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 30KP30CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.51V
Clamping Voltage-Max: 55.2V
Directional: Bi-Directional
Power Dissipation: 30kW
Breakdown Voltage-Max: 36.69V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,555.00
USD
Quantity
Unit Price
500+
$7.11
Product Variant Information section