text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA150CA-B

30KPA Series 150 V 30 kW Bi-Directional Axial Lead TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA150CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167.6V
Clamping Voltage-Max: 233.4V
Directional: Bi-Directional
Power Dissipation: 30kW
Peak Output Current: 129.8A
Reverse Leakage Current: 2µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 150V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 315pF
Breakdown Voltage-Max: 184.36V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,299.00
USD
Quantity
Unit Price
2
$13.38
10
$13.21
25
$13.11
75
$12.99
150+
$12.81
Product Variant Information section