text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA28CA

30KPA Series 50 V Clamp 606 A Ipp 30000 W Through Hole P600 TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA28CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.28V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 30kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,792.00
USD
Quantity
Unit Price
800+
$13.49
Product Variant Information section