text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA60A-LF

DIODE TVS 30KW 60V UNI-DIR AXIAL

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA60A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Directional: Uni-Directional
Power Dissipation: 30kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,639.00
USD
Quantity
Unit Price
100
$16.39
200+
$16.24
Product Variant Information section