text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ12CA/TR7

5.0SMDJ-AT Series 12 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO 5.0SMDJ12CA/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 252A
Reverse Leakage Current: 800µA
Peak Power: 5kW
Test Current: 10mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$985.00
USD
Quantity
Unit Price
500
$0.205
1,500
$0.199
2,500
$0.197
10,000
$0.192
15,000+
$0.189
Product Variant Information section