text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ33CA/TR7

5.0SMDJ, DO-214AB, 33V, 53.3V, Reel 7"

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO 5.0SMDJ33CA/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 93.9A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
2,500
$0.20
10,000
$0.196
15,000+
$0.193
Product Variant Information section