text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP40A

5KP Series 64.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse 5KP40A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 49.1V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
Germany:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$800.00
USD
Quantity
Unit Price
800
$1.00
1,600
$0.985
2,400
$0.975
3,200
$0.97
4,000+
$0.955
Product Variant Information section