text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP45A

5KP Series 5kW 45 V Uni-Directional Axial TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP45A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Power Dissipation: 5kW
Peak Output Current: 70.2A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 45V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 900pF
Breakdown Voltage-Max: 55.3V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$704.00
USD
Quantity
Unit Price
800
$0.88
1,600
$0.87
2,400
$0.86
3,200
$0.855
4,000+
$0.84
Product Variant Information section