text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP60A-E3/54

5000 W 60 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP60A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 97V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 51.7A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 60V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 750pF
Breakdown Voltage-Max: 73.7V
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications

The 5KP60A-E3/54 is a part of 5KP60A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +175 °C and it is available in P-600 Packaging.

Features:

  • P600, glass passivated chip junction
  • Available in uni-directional polarity only
  • 5000 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$772.00
USD
Quantity
Unit Price
800
$0.965
1,600
$0.955
2,400
$0.945
3,200
$0.94
4,000+
$0.925
Product Variant Information section