Manufacturer Part #
5KP60A-E3/54
5000 W 60 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Package Style:P-600 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 5KP60A-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 5KP60A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 66.7V |
| Clamping Voltage-Max: | 97V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5000W |
| Peak Output Current: | 51.7A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 5000W |
| Test Current: | 5mA |
| Standoff Voltage: | 60V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 750pF |
| Breakdown Voltage-Max: | 73.7V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Features & Applications
The 5KP60A-E3/54 is a part of 5KP60A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +175 °C and it is available in P-600 Packaging.
Features:
- P600, glass passivated chip junction
- Available in uni-directional polarity only
- 5000 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units
- Computer
- Industrial
- Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.965
1,600
$0.955
2,400
$0.945
3,200
$0.94
4,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
P-600
Mounting Method:
Through Hole