text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ24CANA-02HTG

AQ24CANA Series 250 W 24 V Bi-Directional Surface Mount TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Littelfuse AQ24CANA-02HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.02µA
Peak Power: 250W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section