text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-180RL

BZW50 Series 5000 W 200 V Uni Directional Axial TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-180RL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 200V
Clamping Voltage-Max: 410V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 146A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Standoff Voltage: 180V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1500pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section