text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF160A TR PBFREE

CMF160A: 197 V 1 A Uni Directional Silicon Transient Voltage Suppressor-SOD-123F

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMF160A TR PBFREE - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Uni-Directional
Peak Output Current: 0.7A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 160V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 197V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
12,000+
$0.225
Product Variant Information section