D1213A-02S-7 in Reel by Diodes Incorporated | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-02S-7

Dataline Protection SOT353 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D1213A-02S-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 0.4W
Peak Output Current: 5A
Reverse Leakage Current: 0.1µA
Test Current: 1mA
Standoff Voltage: 3.3V
Reverse Current-Max: 1µA
Forward Voltage: 0.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.85pF
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.40
USD
Quantity
Unit Price
3,000
$0.0648
6,000
$0.0636
9,000
$0.063
12,000
$0.0625
15,000+
$0.0611
Product Variant Information section