Manufacturer Part #
D1213A-02SO-7
D1213A Series 6 V 1 A 2 Channel Low Capacitance TVS Diode Array - SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Diodes Incorporated D1213A-02SO-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400mW |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.1µA |
| Standoff Voltage: | 3.3V |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 0.8V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.85pF |
| Breakdown Voltage-Max: | 6V |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0788
6,000
$0.0775
12,000
$0.0763
15,000
$0.0758
45,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount