text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-04SO-7

D1213A Series 300 mW Uni-Directional Surface Mount TVS Diode - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Diodes Incorporated D1213A-04SO-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 300mW
Peak Output Current: 5A
Reverse Leakage Current: 1µA
Standoff Voltage: 5.5V
Forward Voltage: 0.95V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.2pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.10
USD
Quantity
Unit Price
3,000
$0.0817
6,000
$0.0803
12,000
$0.079
15,000
$0.0786
45,000+
$0.076
Product Variant Information section