Manufacturer Part #
D24V0S1U2TQ-7
36V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Diodes Incorporated D24V0S1U2TQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D24V0S1U2TQ-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 27V |
| Clamping Voltage-Max: | 36V |
| Directional: | Uni-Directional |
| Power Dissipation: | 360W |
| Peak Output Current: | 6A |
| Reverse Leakage Current: | 200nA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 35pF |
| Breakdown Voltage-Max: | 34V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0433
9,000
$0.0423
15,000
$0.0418
45,000
$0.0408
75,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount