text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP05LC-7-F

DLP05 Series 300 W 6 V Surface Mount Uni-Directional TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DLP05LC-7-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Power Dissipation: 300W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
30,000+
$0.104
Product Variant Information section