text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1042-04TS-7

4-Channel 9 Vcl 0.65 pF 6.2 Vbr Surface Mount TVS Diode Array - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Diodes Incorporated DT1042-04TS-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 9V
Directional: Uni-Directional
Peak Output Current: 6A
Peak Power: 55W
Forward Voltage: 0.8V
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
9,000
$0.0472
15,000
$0.0466
30,000+
$0.0454
Product Variant Information section