Manufacturer Part #
ESD8011MUT5G
Bi-Directional ESD TVS Protection Diode,
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi ESD8011MUT5G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.5V |
| Clamping Voltage-Max: | 11V |
| Directional: | Bi-Directional |
| Peak Output Current: | 8A |
| Reverse Leakage Current: | 1µA |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.1pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
10,000
$0.136
20,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount