text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT36-E3-08

GSOTXX Series 248 W 39 V Uni-Directional SMT Single Line ESD Protection - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay GSOT36-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 39V
Clamping Voltage-Max: 71V
Directional: Uni-Directional
Power Dissipation: 248W
Peak Output Current: 3.5A
Peak Power: 248W
Standoff Voltage: 36V
Reverse Current-Max: 1µA
Forward Voltage: 1.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 65pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.0628
9,000
$0.0612
12,000
$0.0608
30,000
$0.0595
45,000+
$0.0582
Product Variant Information section