text.skipToContent text.skipToNavigation

Manufacturer Part #

MASMCJLCE6.5A

MIL SPEC TVS DIODE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Microchip MASMCJLCE6.5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Peak Output Current: 100A
Operating Temp Range: -65°C to +150°C
Capacitance: 100pF
Package Style:  DO-214AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.68
USD
Quantity
Unit Price
4
$6.17
20
$6.10
50
$6.06
125
$6.03
300+
$5.94
Product Variant Information section