text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VALT1G

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Product Specification Section
onsemi MMBZ27VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 40V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBZ Series is a Zener Transient Voltage Suppressors and dual Common Anode Zeners for ESD Protection. These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability.

They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Their dual junction common anode design protects two separate lines using only one package. These
devices are ideal for situations where board space is at a premium.

Features:

  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
  • Working Peak Reverse Voltage Range − 3 V to 26 V
  • Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
  • Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
  • ESD Rating:
    • Class 3B (>16 kV) per the Human Body Model
    • Class C (>400 V) per the Machine Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µA
  • Flammability Rating UL 94 V−0
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
1,158,000
USA:
1,158,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.80
USD
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255