text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5V6ALT3G

MMBZ5V6ALT3G Series 5.32 V 3 A Power Zener Transient Voltage Suppressor-SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi MMBZ5V6ALT3G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 11Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient (°C): 1.26mV/°C
Configuration: Dual
Working Voltage-Nom: 5.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$266.00
USD
Quantity
Unit Price
10,000
$0.0266
20,000
$0.0262
30,000
$0.0259
40,000
$0.0257
50,000+
$0.0252
Product Variant Information section