Manufacturer Part #
MSMLJ6.5CA
Diode TVS Single Bi-Dir 6.5V 3KW 2-Pin DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:DO-214AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Microchip MSMLJ6.5CA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MSMLJ6.5CA - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 7.22V |
| Clamping Voltage-Max: | 11.2V |
| Directional: | Bi-Directional |
| Peak Output Current: | 267.9A |
| Reverse Leakage Current: | 500µA |
| Peak Power: | 3000W |
| Test Current: | 10mA |
| Standoff Voltage: | 6.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 7.98V |
| Package Style: | DO-214AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
500
$2.07
1,000
$2.06
1,500
$2.05
2,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
DO-214AB
Mounting Method:
Surface Mount