Manufacturer Part #
MXSMLJ10AE3
MXSMLJ Series 17 V Clamp 176.4 A Ipp Surface Mount TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2029 | ||||||||||
Product Specification Section
Microchip MXSMLJ10AE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MXSMLJ10AE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 17V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1.61W |
| Peak Output Current: | 176.4A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 3000W |
| Test Current: | 1mA |
| Standoff Voltage: | 10V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 12.3V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
100+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount