Manufacturer Part #
MXSMLJ5.0CAE3
MXSMLJ Series 3 kW 5 V Surface Mount Bi-Directional TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1947 | ||||||||||
Product Specification Section
Microchip MXSMLJ5.0CAE3 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6W |
| Peak Output Current: | 326A |
| Reverse Leakage Current: | 1000µA |
| Peak Power: | 3000W |
| Test Current: | 10mA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 7V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
2
$16.64
5
$16.51
25
$16.29
50
$16.19
150+
$15.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount