text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE36CA

P4KE Series 400 W 36 V ±5% Bi-Directional Axial TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4KE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 1.5W
Peak Output Current: 8.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 30.8V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.50
USD
Quantity
Unit Price
5,000
$0.0961
10,000
$0.0945
15,000
$0.0935
20,000
$0.0929
25,000+
$0.0909
Product Variant Information section