text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA36CA

Diode TVS Single Bi-Dir 30.8V 400W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse P4SMA36CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 8.2A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
5,000
$0.062
10,000
$0.061
15,000
$0.0605
25,000
$0.0598
50,000+
$0.0582
Product Variant Information section