text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA440CA

P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse P4SMA440CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 602V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 462V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
5,000
$0.13
10,000
$0.129
15,000
$0.128
20,000
$0.127
25,000+
$0.125
Product Variant Information section