text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE250ARL

P6KE Series 600 W 250 V Uni Directional TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE250ARL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 442V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 9A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 213V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 310pF
Breakdown Voltage-Max: 263V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.00
USD
Quantity
Unit Price
6,000
$0.182
12,000
$0.18
18,000+
$0.178
Product Variant Information section