text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE300CA

P6KE Series 300 V 600 W Through Hole Bidirectional TVS Diode - DO-15

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse P6KE300CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 315V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE300CA is a part P6KE series TVS diode. It has a storage temperature ranging from -55°C to +175°C and its available in DO-15 package.

The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Halogen-Free, RoHS compliant
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
  • Glass passivated chip junction in DO-15 Package
  • 600W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA above 13V
  • High temperature soldering guaranteed: 260°C/40 seconds / 0.375”,(9.5mm) lead length, 5 lbs., (2.3kg) tension
  • Plastic package has Underwriters Laboratory Flammability classification 94V-O
  • Matte Tin Lead–free plated

Applications:

  • Protection of I/O interfaces
  • VCC bus
  • Vulnerable circuits used in telecom
  • Computer
  • Industrial
  • Consumer electronic applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$772.00
USD
Quantity
Unit Price
4,000
$0.193
8,000
$0.191
12,000
$0.19
16,000
$0.189
20,000+
$0.186
Product Variant Information section