Manufacturer Part #
P6KE440CA
P6KE Series 600 W 440 V Bi-Directional Axial TVS Diode - DO-204AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
STMicroelectronics P6KE440CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 418V |
| Clamping Voltage-Max: | 602V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 1A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 376V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 462V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.192
3,000
$0.188
10,000
$0.184
15,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Through Hole