text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB24A

P6SMB Series 22.8 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse P6SMB24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 18.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 310pF
Breakdown Voltage-Max: 25.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$231.30
USD
Quantity
Unit Price
3,000
$0.0771
6,000
$0.0758
12,000
$0.0746
15,000
$0.0742
45,000+
$0.0717