text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB47CA

P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode

Product Specification Section
Littelfuse P6SMB47CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 49.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
15
$0.26
75
$0.215
300
$0.18
1,500+
$0.138