Manufacturer Part #
PESD12VS1UA,115
PESD12VS1U Series 27 V 180 pF SMT Uni-Directional ESD Protection Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Nexperia PESD12VS1UA,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount