text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD15VU1UT,215

PESDxU1UT Series 20.3 V 1.5 pF Ultra Low Capacitance ESD Protection Diode-SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD15VU1UT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD15VU1UT,215 is a part of PESD15 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.

Features:

  • Unidirectional ESD protection of one line
  • ESD protection > 23 kV
  • Ultra low diode capacitance: Cd = 0.6 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Max. peak pulse power: PPP up to 200 W
  • IEC 61000-4-5; (surge)
  • Low clamping voltage

Applications:

  • 10/100/1000 Ethernet
  • Local Area Network (LAN) equipment
  • FireWire
  • Computers and peripherals
  • Communication systems
  • High-speed data lines

View the complete PESD15 series of ESD protection diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$736.50
USD
Quantity
Unit Price
15,000
$0.0491
30,000
$0.0483
45,000
$0.0479
60,000
$0.0476
75,000+
$0.0471
Product Variant Information section