Manufacturer Part #
PESD2CAN,215
PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1944 | ||||||||||
Product Specification Section
Nexperia PESD2CAN,215 - Technical Attributes
Attributes Table
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
As the amount of in-car electronics increases, ESD is becoming a real challenge for automotive systems designers. Failures in electronic control units (ECUs) due to ESD or other transient pulses not only damage the maker's reputation, they put lives at risk.
PESD2CAN in a small SOT23 Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Pricing Section
Global Stock:
292
USA:
292
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.935
15
$0.83
75
$0.77
300
$0.72
1,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount