text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD03C-LF-T7

PSD03C Series 1 Channel 10.9 Vcl 4 Vbr 200 pF Bidirectional TVS Array - SOD-323

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V/10.9V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.355
9,000+
$0.355
Product Variant Information section