Manufacturer Part #
RCLAMP01501ZCFT
RCLAMP Series 1.5 V 0.25 pF SMT Low Capacitance ESD Protection TVS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP01501ZCFT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 2.8V |
| Clamping Voltage-Max: | 2.7V |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 20W |
| Standoff Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.25pF |
| Breakdown Voltage-Max: | 4.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount