text.skipToContent text.skipToNavigation

Manufacturer Part #

SA30A

SA Series 48.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse SA30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 36.8V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.40
USD
Quantity
Unit Price
4,000
$0.0881
8,000
$0.0866
12,000
$0.0857
16,000
$0.0851
20,000+
$0.0832
Product Variant Information section