Manufacturer Part #
SL24T1G
SL05T1 Series 30 V 300 W Uni-Directional Low Capacitance TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SL24T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 30V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300W |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 300W |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Breakdown Voltage-Max: | 29V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount